Bahco 21 mm Hexagon Socket, Socket Insert

Stock information currently inaccessible
RS Stock No.:
187-6851
Mfr. Part No.:
SS220-21
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

21mm

Drive Size

1/2 in

Overall Length

43 mm

Material

Stainless Steel

Drive Type

Hexagon

COO (Country of Origin):
CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel