Bahco 4 mm Hexagon Socket, Socket Insert

Stock information currently inaccessible
RS Stock No.:
187-6832
Mfr. Part No.:
SS210-4
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

4mm

Drive Size

1/4 in

Overall Length

25 mm

Material

Stainless Steel

Drive Type

Hexagon

COO (Country of Origin):
CN
Standard length sockets
Hex profile, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy