Bahco 3/4 in Drive 38mm Standard Socket, 6 point, 66 mm Overall Length
- RS Stock No.:
- 124-9746
- Mfr. Part No.:
- TAH24B-38
- Brand:
- Bahco
Subtotal (1 unit)*
£23.66
(exc. VAT)
£28.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £23.66 |
*price indicative
- RS Stock No.:
- 124-9746
- Mfr. Part No.:
- TAH24B-38
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 38mm | |
| Imperial or Metric | Metric | |
| Drive Size | 3/4 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 6 point | |
| Finish | Polished | |
| Overall Length | 66 mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 38mm | ||
Imperial or Metric Metric | ||
Drive Size 3/4 in | ||
Socket Type Standard Socket | ||
Socket Head Type 6 point | ||
Finish Polished | ||
Overall Length 66 mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
