Bahco 1/2 in Drive 0.8125in Bi-Hexagon, 30 mm Overall Length
- RS Stock No.:
- 124-6212
- Mfr. Part No.:
- TAH16B-13/16
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6212
- Mfr. Part No.:
- TAH16B-13/16
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 0.8125in | |
| Drive Size | 1/2 in | |
| Socket Type | Bi-Hexagon | |
| Finish | Polished | |
| Overall Length | 30 mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 0.8125in | ||
Drive Size 1/2 in | ||
Socket Type Bi-Hexagon | ||
Finish Polished | ||
Overall Length 30 mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco 1/2'' Square Drive-Bi Hex , Inch Size Sockets - TAH Series
Bahco 1/2'' square drive, Bi hex sockets, ready to work at height
Features and Benefits
Standard length sockets, 1/2" square drive
Bi-hex profile, inch sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System
Bi-hex profile, inch sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120
Ready to Work at Height - 4 Holes System
Bahco Tools at Height Sockets
