Bahco 0.5 in Drive 21mm Hexagon, 39 mm Overall Length

Stock information currently inaccessible
RS Stock No.:
124-6199
Mfr. Part No.:
TAH16B-21
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Socket Size

21mm

Drive Size

0.5 in

Socket Type

Hexagon

Finish

Polished

Overall Length

39 mm

Material

Alloy Steel

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
TW