Bahco 0.5 in Drive 14mm Hexagon, 38 mm Overall Length
- RS Stock No.:
- 124-6193
- Mfr. Part No.:
- TAH16B-14
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 124-6193
- Mfr. Part No.:
- TAH16B-14
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 14mm | |
| Drive Size | 0.5 in | |
| Socket Type | Hexagon | |
| Finish | Polished | |
| Overall Length | 38 mm | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 14mm | ||
Drive Size 0.5 in | ||
Socket Type Hexagon | ||
Finish Polished | ||
Overall Length 38 mm | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
