SAM 1/4 in Drive 3 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- RS Stock No.:
- 900-883
- Mfr. Part No.:
- ZRS-3
- Brand:
- SAM
Subtotal (1 unit)*
£23.29
(exc. VAT)
£27.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.29 |
*price indicative
- RS Stock No.:
- 900-883
- Mfr. Part No.:
- ZRS-3
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 31mm | |
| Standards/Approvals | EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Overall Length 31mm | ||
Standards/Approvals EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket provides reliable use for manual tasks, designed specifically for compatibility with standard ratchet wrenches and mechanical locking systems.
Outer diameter is minimised for optimal accessibility in confined installations
Crafted for use with standard ratchet wrenches ensuring compatibility
Tested up to 1000V for superior safety in electrical applications
Guarantee is offered without time limit under normal usage conditions
Related links
- SAM 1/4 in Drive 7 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- SAM 1/4 in Drive 4 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Hex VDE/1000V Approved, 65mm Overall Length
- Wera 3/8 in Drive 14 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
- Wera 3/8 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 46mm Overall Length
