SAM 3/8 in Drive 7 mm 6 Point Square, 67mm Overall Length
- RS Stock No.:
- 900-691
- Mfr. Part No.:
- ZJS-7
- Brand:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.62
(exc. VAT)
£43.94
(inc. VAT)
- RS Stock No.:
- 900-691
- Mfr. Part No.:
- ZJS-7
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 67mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals CEI 60900 | ||
Overall Length 67mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver socket designed to work seamlessly with six hollow splines, ensuring safety and reliability in high-voltage environments.
Designed for use with 6 hollow splines for versatile application
Insulated for protection against electric shock up to 1000 volts
Manufactured in compliance with NF ISO 1174-1 and CEI 60900 standards
Compact design with a length of 67 mm and a weight of 50 g
Related links
- SAM 3/8 in Drive 5 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Square, 67mm Overall Length
- STAHLWILLE 3/4 in Drive 41 mm 6 Point Square, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 3 mm 6 Point Square, 70mm Overall Length
- SAM 3/8 in Drive 4 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length

