Wera 1/4 in Drive 4.5 mm Hexagonal Square VDE/1000V Approved, 41mm Overall Length
- RS Stock No.:
- 897-458
- Mfr. Part No.:
- 05005929001
- Brand:
- Wera
Subtotal (1 unit)*
£11.31
(exc. VAT)
£13.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.31 |
*price indicative
- RS Stock No.:
- 897-458
- Mfr. Part No.:
- 05005929001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Socket Size | 4.5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagonal | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 41mm | |
| Standards/Approvals | VDE | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Socket Size 4.5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagonal | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 41mm | ||
Standards/Approvals VDE | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera insulated socket is designed for electricians, providing a safe and effective tool for handling live electrical work. Each socket is engineered to ensure reliable performance under high voltage conditions.
Individually tested up to 10,000 V, ensuring safety for work up to 1,000 V
Constructed with a two-component insulation featuring a yellow core for increased safety
Plastic sleeve safeguards surfaces from damage during use
Compliant with IEC 60900 standards for electrical tool safety
Related links
- Wera 1/4 in Drive 6 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 11 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 12 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 10 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 5.5 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 13 mm Square VDE/1000V Approved, 41mm Overall Length
- Wera 1/4 in Drive 8 mm Square VDE/1000V Approved, 41mm Overall Length
