Teng Tools 1/2 in Drive M10 Bit Square, 100mm Overall Length
- RS Stock No.:
- 832-434
- Mfr. Part No.:
- M122810-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
£18.40
(exc. VAT)
£22.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.40 |
*price indicative
- RS Stock No.:
- 832-434
- Mfr. Part No.:
- M122810-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | M10 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Insulated | No | |
| Finish | Satin | |
| Non-Sparking | No | |
| Overall Length | 100mm | |
| Material | Chrome Vanadium, S2 Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size M10 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Insulated No | ||
Finish Satin | ||
Non-Sparking No | ||
Overall Length 100mm | ||
Material Chrome Vanadium, S2 Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch LONG XZN/TRIPLE SQUARE BIT SOCKET is a precision-engineered tool designed for fastenings with a multi-point XZN/Triple Square type hole, ensuring a secure and efficient connection.
Chrome vanadium construction provides durability and strength
S2 steel bits are pressed into the socket for enhanced reliability
Satin finish improves grip when handling the socket
Retention groove accommodates ball detent for a secure connection
Supplied with a metal socket clip for convenient storage
Designed for use with 1/2 inch drive systems
Related links
- Teng Tools 1 Drive 16 Bit Square, 100mm Overall Length
- Teng Tools 1/2 in Drive M14 Bit Square, 100mm Overall Length
- Teng Tools 1 Drive 12 Bit Square, 100mm Overall Length
- Teng Tools 1 Drive 60 Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive TX40 Bit Torx, 100mm Overall Length
- Teng Tools 1/2 in Drive 45 Bit, 100mm Overall Length
- Teng Tools 1 Drive 8 Bit, 100mm Overall Length
