Teng Tools 3/8 in Drive 3/16″ Bit Hexagonal, 49.5mm Overall Length

Subtotal (1 unit)*

£10.00

(exc. VAT)

£12.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.00

*price indicative

RS Stock No.:
832-336
Mfr. Part No.:
M381106-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

3/16″

Product Type

Bit Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Insulated

No

Finish

Satin

Non-Sparking

No

Overall Length

49.5mm

Material

Chrome Vanadium, S2 Steel

Drive Type

Hexagonal

COO (Country of Origin):
TW
The Teng Tools socket delivers precision and reliability, designed specifically for 3/8 inch drive applications. Its robust construction ensures effective engagement with hexagon fastenings, making it an essential tool for professionals and enthusiasts alike.

Constructed from Durable Chrome vanadium and S2 steel for enhanced strength

Satin finish enhances grip during use, providing greater control

Features a retention groove for secure socket connection to the drive end

Compatible with hexagon hole fastenings, including in-hex screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy