Teng Tools 3/8 in Drive 17 mm 6 Point Socket, 29mm Overall Length

Image representative of range

Subtotal (1 unit)*

£6.90

(exc. VAT)

£8.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.90

*price indicative

RS Stock No.:
832-332
Mfr. Part No.:
M380517-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

17 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

6 Point

Finish

Satin

Overall Length

29mm

Material

Chrome Vanadium

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 3/8 inch socket is a high-quality tool designed for optimal grip and performance. Suitable for various professional applications, this socket is built for durability and efficiency in demanding environments.

6-point single hexagon design provides improved grip

Constructed from chrome vanadium for enhanced durability

Features a satin finish for better handling

Incorporates a retention groove for secure connection

Manufactured to exacting DIN3120/3124 and ISO2725 standards

Supplied with a metal socket clip for organised storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy