ITL Insulated Tools Ltd 3/8 in Drive T15 Torx Square Drive VDE/1000V Approved, 55mm Overall Length

Subtotal (1 unit)*

£28.43

(exc. VAT)

£34.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.43

*price indicative

RS Stock No.:
820-572
Mfr. Part No.:
03815
Brand:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Ring Spanner

Socket Size

T15

Drive Size

3/8in

Socket Type

Torx

Number of Pieces

1

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

55mm

Standards/Approvals

VDE

Material

Nylon Thermoplastic, Steel Alloy

Drive Type

Square Drive

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd 3/8 inch Drive TORX Key Socket offers industrial-grade safety for live-line electrical work. The flame-retardant outer coating protects users from shock and arc flash.

Exceeds IEC 60900 standards

Individually tested up to 10000V

Tough impact-resistant design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy