Teng Tools 1/2 in Drive 7/16 in 12 Point, 38mm Overall Length
- RS Stock No.:
- 810-968
- Mfr. Part No.:
- M120124-C
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£8.90
(exc. VAT)
£10.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.90 |
*price indicative
- RS Stock No.:
- 810-968
- Mfr. Part No.:
- M120124-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 7/16 in | |
| Drive Size | 1/2 in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | DIN3120/3124 | |
| Overall Length | 38mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 7/16 in | ||
Drive Size 1/2 in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals DIN3120/3124 | ||
Overall Length 38mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools Twelve Point Socket delivers professional performance for high strength manual fastening. Engineered from premium chrome vanadium steel, this bi-hexagon tool ensures Rapid alignment and a secure fit on imperial fasteners.
Satin finish for oily environments
High strength CrV steel
Compliant with DIN3124 and ISO2725
Bi-hexagon design for easy alignment
Related links
- Teng Tools 1/2 in Drive 7/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 11/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 9/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 13/16 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 5/8 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 11 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 25/32 in 12 Point, 38mm Overall Length
- Teng Tools 1/2 in Drive 13 mm 12 Point Bi-Hexagon, 38mm Overall Length
