Teng Tools 1 Drive 80 mm 12 Point, 103.6mm Overall Length

Image representative of range

Subtotal (1 unit)*

£38.30

(exc. VAT)

£45.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.30

*price indicative

RS Stock No.:
810-630
Mfr. Part No.:
M110536
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

80 mm

Drive Size

1

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

103.6mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1 inch socket is a robust tool designed for efficient use in automotive and maintenance tasks, ensuring users can achieve a secure connection with 12-point bi-hexagon alignment for enhanced ease of use.

Constructed from chrome vanadium for durability and strength

Features a satin finish for improved grip during operation

Equipped with a retention groove for reliable socket-to-drive end connection

Manufactured according to DIN3120/3124 and ISO2725 standards

Designed as a regular, 12-point socket for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy