Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length

Image representative of range

Subtotal (1 unit)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.00

*price indicative

RS Stock No.:
809-930
Mfr. Part No.:
M14051012-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

4 mm

Product Type

Standard Socket

Drive Size

1/4in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch Socket is designed for high-performance fastening tasks, featuring a robust construction that ensures reliability and efficiency in operational settings.

12-point bi-hexagon socket enhances grip during usage

Made from chrome vanadium for exceptional durability

Satin finish provides improved handling

Retention groove ensures a secure socket connection

Manufactured to DIN3120/3124 and ISO2725 standards

Includes a metal socket clip for secure storage

1/4 inch Drive design for versatile applications

Compact length of 25 mm facilitates access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy