Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length
- RS Stock No.:
- 809-926
- Mfr. Part No.:
- M140208-C
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£7.90
(exc. VAT)
£9.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.90 |
*price indicative
- RS Stock No.:
- 809-926
- Mfr. Part No.:
- M140208-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 3/16 in | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 3/16 in | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a precision-engineered tool designed for enhanced grip and durability, making it Ideal for tackling a wide array of fastening tasks with ease and efficiency.
6 point single hexagon design improves grip
Long socket construction provides extra reach
Crafted from chrome vanadium for superior strength
Satin finish enhances handling and grip
Related links
- Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 7 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 6 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11/32 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 13 mm 6 Point, 49.5mm Overall Length
