SAM 3/8 in Drive 28 mm Square Flat, 800mm Overall Length

Subtotal (1 unit)*

£14.96

(exc. VAT)

£17.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.96

*price indicative

RS Stock No.:
666-642
Mfr. Part No.:
JHL-28
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

28 mm

Drive Size

3/8 in

Number of Pieces

1

Socket Type

Square

Insulated

No

Finish

Polished Chrome

Standards/Approvals

NF ISO 2725-1

Overall Length

800mm

Material

Chrome Vanadium Steel

Drive Type

Flat

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Long socket 6-flat 3/8 inch 28 mm is an essential tool for anyone seeking to tackle a variety of screwing tasks with ease. Designed with precision, this socket features a unique clipping mechanism that allows effortless attachment to 3/8 inch Junior accessories, ensuring stable functionality for various applications. Crafted from high-quality chrome-vanadium steel and polished for durability, it not only meets exacting industrial standards but also offers a sleek presentation. Whether you're a professional tradesperson or a DIY enthusiast, this socket promises enhanced performance and reliability, making it a valuable addition to your toolkit.

Designed for compatibility with 3/8 inch Junior accessories for seamless use

Forged from high grade chrome vanadium steel for superior strength and longevity

Polished chromed finish adds to its aesthetic appeal while preventing corrosion

Meets rigorous standards including NF ISO 1174 1 and DIN 3120 for quality assurance

Lightweight design at 320 grams enhances ease of handling during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy