SAM 3/8 in Drive 20 mm 6 Point Square, 28mm Overall Length
- RS Stock No.:
- 666-641
- Mfr. Part No.:
- JH-20
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.25 |
*price indicative
- RS Stock No.:
- 666-641
- Mfr. Part No.:
- JH-20
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 20 mm | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Polished Chrome | |
| Overall Length | 28mm | |
| Material | Chrome Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 20 mm | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Polished Chrome | ||
Overall Length 28mm | ||
Material Chrome Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Short hexagonal socket is an essential tool designed for efficient screwing operations. Perfectly suited for use with the 3/8 inch Junior accessories, this socket offers a secure clipping mechanism using a ball, ensuring it stays firmly in place during use. Constructed from high-quality chrome-vanadium steel, it features a polished chrome finish for durability and artisanal presentation. This socket not only meets rigorous industry standards such as NF ISO 1711-1 and DIN 3124, but it also provides a robust solution to common screwing challenges, making it indispensable in any toolkit.
Forged from high quality chrome vanadium steel for enhanced strength and longevity
Polished chrome finish ensures a sleek and professional appearance
Designed for use with 3/8 inch Junior accessories for secure and convenient operation
Meets industry standards for performance and reliability
Provides an effective solution to common screwing problems
Lightweight at just 40 grams making it easy to handle and manoeuvre
Versatile design compatible with a variety of applications suitable for both professional and home use
Guarantee without time limit on tools used under normal conditions ensuring peace of mind with your purchase
Related links
- SAM 3/8 in Drive 9 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 18 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 14 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Hex, 28mm Overall Length
