SAM 3/8 in Drive 3/8 in, 28mm Overall Length
- RS Stock No.:
- 666-640
- Mfr. Part No.:
- JH-15
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.79 |
*price indicative
- RS Stock No.:
- 666-640
- Mfr. Part No.:
- JH-15
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3/8 in | |
| Finish | Chrome | |
| Overall Length | 28mm | |
| Standards/Approvals | NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3/8 in | ||
Drive Size 3/8 in | ||
Finish Chrome | ||
Overall Length 28mm | ||
Standards/Approvals NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Short hexagonal socket is designed for seamless compatibility with 3/8 inch Junior accessories, delivering exceptional performance for common screwing tasks. This socket, expertly forged from high-quality steel with a chrome-vanadium finish, ensures durability and a polished look, making it a trustworthy addition to any toolbox. Its technical design combines functionality with comfort, allowing for effortless adjustments and providing reliability that meets professional standards. With a weight of just 40 grams, it balances ease of use with essential strength, ensuring a reliable grip and effective torque necessary for your everyday applications.
Designed for 3/8 inch Junior accessories for easy attachment
Constructed from forged steel for enhanced durability
Chrome vanadium finish offers corrosion resistance and a polished appearance
Lightweight design at just 40 grams for user friendly handling
Guarantee without time limit for tools used under normal conditions ensuring long lasting reliability
Compact dimensions for versatility in various applications
Related links
- SAM 3/8 in Drive 3/8 in 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 6 mm Hexagon Hex, 28mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Hex, 28mm Overall Length
