SAM 3/8 in Drive 6 mm Hexagon Hex, 28mm Overall Length

Image representative of range

Subtotal (1 unit)*

£4.96

(exc. VAT)

£5.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.96

*price indicative

RS Stock No.:
666-639
Mfr. Part No.:
JH-6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

6 mm

Product Type

Socket

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Polished Chrome

Overall Length

28mm

Material

Chrome Vanadium Steel

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 3/8 inch short hexagonal socket is engineered to provide optimal performance for common screwing tasks. Perfectly designed for use with 3/8 inch Junior accessories, this socket features a secure attachment through a ball clip mechanism, ensuring reliability during operation. Crafted from high-quality chrome-vanadium steel and finished with a polished chrome surface, it not only promises durability but also a sleek presentation. The socket adheres to various standards, including NF ISO 1711-1, NF ISO 2725-1, and DIN 3124, making it suitable for professional use. With its Compact dimensions, it is tailored for ease of use while delivering exceptional functionality for diverse applications.

Clipting mechanism allows for quick and secure connection to 3/8 inch Junior accessories

Forged in steel with chrome vanadium for enhanced durability

Polished chrome finish provides a professional look and corrosion resistance

Lightweight design at 20g makes it easy to handle and manoeuvre

Compact dimensions (28mm height 17mm diameter) facilitate access in tight spaces

Meets various industrial standards for quality and reliability

Guaranteed performance under normal usage conditions without time limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy