SAM 1/2 in Drive 19 mm Pentagon Ratchet, 38mm Overall Length
- RS Stock No.:
- 666-551
- Mfr. Part No.:
- 3122-19
- Brand:
- SAM
Subtotal (1 unit)*
£5.79
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.79 |
*price indicative
- RS Stock No.:
- 666-551
- Mfr. Part No.:
- 3122-19
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Pentagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 10664 | |
| Overall Length | 38mm | |
| Drive Type | Ratchet | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Pentagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals ISO 10664 | ||
Overall Length 38mm | ||
Drive Type Ratchet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 5 sides socket is expertly engineered for the seamless removal of brake discs, offering automotive professionals and enthusiasts precise functionality. Designed with versatility in mind, this tool features a unique 5-flat insert configuration compatible with various vehicles, including Opel, Renault, and Peugeot. The ratchet design allows for efficient engagement with both brake callipers and flat bits, streamlining your workshop tasks. Built to accommodate the Girling braking systems, it combines performance and durability, ensuring it meets the rigorous demands of daily use.
Designed specifically for removing brake discs with precision
Compatible with ratchet 1/2 inch 12.5 mm enhancing versatility
Includes multiple 5 flat inserts for diverse vehicle models
Durable construction suitable for Girling braking systems
Lightweight design at just 120 grams facilitating ease of use
Backed by the SAM TOOL guarantee offering peace of mind
Related links
- SAM 1/2 in Drive 10 mm Pentagon Ratchet, 55mm Overall Length
- SAM 1/2 in Drive 14 mm Pentagon Ratchet, 40mm Overall Length
- SAM 1/2 in Drive 19 mm 6 Point, 38mm Overall Length
- SAM 1/2 in Drive 19 mm 12 Point, 38mm Overall Length
- SAM 1/2 in;1/2 in Drive 19/32 in 38mm Overall Length
- CK 1/2 in Drive 19 mm Standard Square, 38mm Overall Length
- Bahco 1/2 in Drive 19 mm 12 Point Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 19 mm 6 Point Square, 38mm Overall Length
