SAM 1/2 in Drive 14 mm Pentagon Ratchet, 40mm Overall Length

Subtotal (1 unit)*

£5.79

(exc. VAT)

£6.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.79

*price indicative

RS Stock No.:
666-550
Mfr. Part No.:
3122-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

14 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Pentagon

Insulated

No

VDE/1000V Approved

No

Non-Sparking

No

Standards/Approvals

ISO 10664

Overall Length

40mm

Drive Type

Ratchet

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM 5 sides socket is expertly engineered for automotive applications, particularly for the removal of brake discs. This innovative tool features five flat bits designed for precise fitment on 1/2 inch sockets, facilitating the removal of brake callipers with ease. With inserts that cater to various vehicle brands, including Opel and Renault, this socket ensures compatibility across many automotive systems. Built for durability and efficiency, it is an essential tool for both professional mechanics and DIY enthusiasts seeking to enhance their toolset.

Constructed with five flat inserts for versatile fitment

Compatible with ratchets for 1/2 inch drive systems

Includes male 10 mm and 14 mm flat inserts for specific vehicle models

Ideal for use with Girling braking systems ensuring effective performance

Lightweight design at just 70 grams for easy handling and transport

Single tool design simplifies use and storage

Backed by a lifetime guarantee under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy