Wera 5004866001 1/4 in Ratchet with Ergonomic Handle, 144mm Overall VDE/1000V Approved

Subtotal (1 unit)*

£64.28

(exc. VAT)

£77.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.28

*price indicative

RS Stock No.:
897-453
Mfr. Part No.:
05004866001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Drive Size

1/4in

Product Type

Ratchet

Handle Type

Ergonomic

Head Shape

Round

Overall Length

144mm

VDE/1000V Approved

Yes

Drive Type

Ratchet

Model Number

5004866001

Height Safe

No

Material

Steel

Finish

Plastic Coated

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Insulated Zyklop ratchet is designed for safe use in electrical applications. Equipped with a reversing lever, it enables efficient operation in tight spaces while providing reliable performance at high voltages.

Insulated design for safe working up to 1,000 volts

Fine-toothing with 80 teeth for a minimal return angle of 4.5°

Extremely slim profile ensures easy access in confined areas

Push-button socket lock secures attachments during use

Reversing lever allows for effortless direction changes

Individually tested at 10,000 V as per IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy