Usag 276 CEB 19 mm Socket Wrench with T-Handle Handle, 523mm Overall

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
452-452
Mfr. Part No.:
U02760475
Brand:
Usag
Find similar products by selecting one or more attributes.
Select all

Brand

Usag

Product Type

Socket Wrench

Drive Size

19mm

Handle Type

T-Handle

Overall Length

523mm

Model Number

276 CEB

Standards/Approvals

UNI 6743, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
IT
The Usag T-handle Wrenches with Jointed Hexagonal Socket and Retaining System are precision tools designed for secure fastening in tight or angled spaces. Their universal joint with friction-spring allows pre-setting the socket angle, while the retaining system ensures the socket stays firmly in place during use. Built for professional-grade durability, they offer enhanced control and torque delivery.

Compliant to UNI 6743 standard

Compliant to ISO 691 standard

Removable sliding bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy