Stock information currently inaccessible
- RS Stock No.:
- 909-4142
- Mfr. Part No.:
- J.360PACK
- Brand:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8 in | |
| Number of Pieces | 8 | |
| Drive Type | Square | |
| Set Contents | 10 mm Socket, 12 mm Socket, 13 mm Socket, 14 mm Socket, 17 mm Socket, 8 mm Socket, Extension Bar, J.360 Ratchet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8 in | ||
Number of Pieces 8 | ||
Drive Type Square | ||
Set Contents 10 mm Socket, 12 mm Socket, 13 mm Socket, 14 mm Socket, 17 mm Socket, 8 mm Socket, Extension Bar, J.360 Ratchet | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
