Gedore 22-Piece 3/8 in

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Set

£87.82

(exc. VAT)

£105.38

(inc. VAT)

RS Stock No.:
772-4100
Mfr. Part No.:
30 HMU-10
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

3/8 in

Number of Pieces

22

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Extension, Ratchet, Sliding T-bar, Sockets, Universal Joint

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy