GearWrench 1/2 in

Stock information currently inaccessible
RS Stock No.:
768-7042
Mfr. Part No.:
83108
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Drive Size

1/2 in

RoHS Status: Not Applicable

COO (Country of Origin):
TW

GearWrench 83108 1/2 Inch Drive 15" Blue Socket Rail Includes 13 Clips


The GEARWRENCH glass nylon socket rails have a sliding clip system that allows for the clips to slide within the rail and be customizable. They are available in red, green, or blue rails and with either 1/4, 3/8, or 1/2" clips. The drilled end allows for easy mounting to walls or workbenches or can be used in tool drawers as well for easy storage anywhere.

Features and Benefits


Sliding clip system allows for configurable clips that slide within the rail
Drilled at the end for easy attachment to the wall, workbench, or drawer
Made of durable glass nylon
Available in red, green, or blue for easy identification
Includes 13 socket clips
Overall Length: 15 in
Magnetic: No
Material: Plastic