GearWrench 51-Piece 1/4 in
- RS Stock No.:
- 768-6991
- Mfr. Part No.:
- 80301
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 768-6991
- Mfr. Part No.:
- 80301
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Drive Size | 1/4 in | |
| Number of Pieces | 51 | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Drive Size 1/4 in | ||
Number of Pieces 51 | ||
Finish Chrome | ||
Material Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
