Bahco 16-Piece 1/2 in, 3/8 in
- RS Stock No.:
- 763-0807
- Mfr. Part No.:
- BWTSP16
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-0807
- Mfr. Part No.:
- BWTSP16
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2 in, 3/8 in | |
| Number of Pieces | 16 | |
| Socket Size | 8 → 27mm | |
| Finish | Blackened | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Set Contents | Adaptor, Sockets | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2 in, 3/8 in | ||
Number of Pieces 16 | ||
Socket Size 8 → 27mm | ||
Finish Blackened | ||
Material Alloy Steel | ||
Drive Type Square | ||
Set Contents Adaptor, Sockets | ||
- COO (Country of Origin):
- AU
