Stock information currently inaccessible
- RS Stock No.:
- 722-7176
- Mfr. Part No.:
- K.500
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/4 in | |
| Number of Pieces | 17 | |
| Drive Type | Hexagon, Square | |
| Set Contents | Drive Socket: 72 Tooth 3/4 in; 505 mm long (ref: K.152); OGV Sockets: 3/4 in Drive: 19; 21; 22; 24; 27; 30; 32; 34; 36; 41; 46; 50; 55 mm; Long Extensions: 3/4 in Drive: 200 mm (ref: K.210B); 250mm (ref: K.215B); 3/4 in Drive Universal Joint (K.240A); 3/4 in Drive Sliding tee (K.120B) | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/4 in | ||
Number of Pieces 17 | ||
Drive Type Hexagon, Square | ||
Set Contents Drive Socket: 72 Tooth 3/4 in; 505 mm long (ref: K.152); OGV Sockets: 3/4 in Drive: 19; 21; 22; 24; 27; 30; 32; 34; 36; 41; 46; 50; 55 mm; Long Extensions: 3/4 in Drive: 200 mm (ref: K.210B); 250mm (ref: K.215B); 3/4 in Drive Universal Joint (K.240A); 3/4 in Drive Sliding tee (K.120B) | ||
RoHS Status: Not Applicable
