Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-7090
- Mfr. Part No.:
- K7806Z/10
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/2 in | |
| Number of Pieces | 10 | |
| Finish | Blackened | |
| Material | Alloy Steel | |
| Drive Type | Hexagon | |
| Set Contents | Sockets (10) | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/2 in | ||
Number of Pieces 10 | ||
Finish Blackened | ||
Material Alloy Steel | ||
Drive Type Hexagon | ||
Set Contents Sockets (10) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
