Stanley 60-Piece 1/2 in, 1/4 in
- RS Stock No.:
- 665-8399
- Mfr. Part No.:
- 1-94-663
- Brand:
- Stanley
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.33
(exc. VAT)
£4.00
(inc. VAT)
- RS Stock No.:
- 665-8399
- Mfr. Part No.:
- 1-94-663
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Drive Size | 1/2 in, 1/4 in | |
| Number of Pieces | 60 | |
| Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32mm | |
| Finish | Blackened | |
| Material | Alloy Steel | |
| Drive Type | Square | |
| Set Contents | Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Drive Size 1/2 in, 1/4 in | ||
Number of Pieces 60 | ||
Socket Size 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32mm | ||
Finish Blackened | ||
Material Alloy Steel | ||
Drive Type Square | ||
Set Contents Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
