Bosch 9-Piece Metric 1/2 in Deep Impact Socket Set, 6 point

Subtotal (1 set)*

£46.42

(exc. VAT)

£55.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Set(s)
Per Set
1 +£46.42

*price indicative

RS Stock No.:
247-8339
Mfr. Part No.:
2608551101
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Socket Set Type

Deep Impact Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

6 point

Ratchet Included

No

Drive Type

Square

COO (Country of Origin):
VN
The BOSCH high-performance screw tools made of special special melt steel. Manufactured in the hot forging process, maximum material compaction, excellent hardness, high material strength and long life. 9-piece steckschlusseleinsatze-set.

Drive 1/2" (12.5 mm)
Downforce Hex head
Length 77 mm
DIN standard DIN 3129 Material (details) special melt steel
Spanner size 10 - 27 mm
Standards DIN 3129
Product type bit set