- RS Stock No.:
- 235-6899
- Mfr. Part No.:
- S.360-3P12
- Brand:
- Facom
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£259.03
(exc. VAT)
£310.84
(inc. VAT)
Units | Per unit |
1 + | £259.03 |
- RS Stock No.:
- 235-6899
- Mfr. Part No.:
- S.360-3P12
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom 12 point socket set includes ratchet, sockets, universal joint and extension.
Drive size 1/2 inch
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket Set |
Drive Size | 1/2 in |
Imperial or Metric | Metric |
Number of Pieces | 23 |
Socket Head Type | 12 point |
Ratchet Included | Yes |
Drive Type | Square |
Set Contents | Extension, Ratchet, Sockets, Universal Joint |
Related links
- Facom 23-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 22-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 9-Piece Metric 1/2 in Standard Socket Set , 12 point
- Facom 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 12 point
- Facom 30-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- Facom 22-Piece Metric 1/2 in Standard Socket Set , 6 point