Facom 26-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- RS Stock No.:
- 235-6903
- Mfr. Part No.:
- S.360-4P6
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-6903
- Mfr. Part No.:
- S.360-4P6
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 26 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| Drive Type | Square | |
| Set Contents | Extension, Ratchet, Sliding Handle, Sockets, Universal Joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Set Type Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Metric | ||
Number of Pieces 26 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
Drive Type Square | ||
Set Contents Extension, Ratchet, Sliding Handle, Sockets, Universal Joint | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 6 point socket set includes ratchet, sockets, universal joint, sliding handle and extension.
Drive size 1/2 inch
