Facom 31-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit; Torx Bit
- RS Stock No.:
- 235-6809
- Mfr. Part No.:
- RL.161-5P6
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-6809
- Mfr. Part No.:
- RL.161-5P6
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom 6 point socket and bit set includes ratchet, sockets, extension, universal joint, sliding handle, screwdriver handle, socket bit holder and bits.
Drive size 1/4 inch
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket/Bit Set |
Drive Size | 1/4 in |
Imperial or Metric | Metric |
Number of Pieces | 31 |
Socket Head Type | 6 point; Hex Bit; Phillips Bit; Slotted Bit; Torx Bit |
Ratchet Included | Yes |
Drive Type | Square |
Set Contents | Bits, Extension, Ratchet, Screwdriver Handle, Sliding Handle, Socket Bit Holder, Sockets, Universal Joint |
Related links
- Facom 31-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet,...
- Facom 31-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet,...
- Facom 31-Piece Imperial 1/4 in Standard Socket/Bit Set with...
- Facom 31-Piece Imperial 1/4 in Standard Socket/Bit Set with...
- Facom 37-Piece Imperial 1/4 in Standard Socket/Bit Set with...
- Facom 37-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet,...
- Facom 21-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet,...
- Stanley 42-Piece Metric 1/4 in Standard Socket/Bit Set with...