Facom 31-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Phillips Bit; Slotted Bit; Torx

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-6808
Mfr. Part No.:
RL.161-5P12
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

31

Socket Head Type

12 point; Hex Bit; Phillips Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Model

RL.161

Socket Size

5.5 → 14 mm, T15R → T30R

Drive Type

Square

Set Contents

Bits, Extension, Ratchet, Screwdriver Handle, Sliding Handle, Socket Bit Holder, Sockets, Universal Joint

Non Compliant

COO (Country of Origin):
FR
The Facom 12 point socket and bit set includes ratchet, sockets, extension, universal joint, sliding handle, screwdriver handle, socket bit holder and bits.

Drive size 1/4 inch