- RS Stock No.:
- 198-2078
- Mfr. Part No.:
- TTX3404
- Brand:
- Teng Tools
Available to back order for despatch 14/05/2024
Added
Price Each
£276.46
(exc. VAT)
£331.75
(inc. VAT)
Units | Per unit |
1 + | £276.46 |
- RS Stock No.:
- 198-2078
- Mfr. Part No.:
- TTX3404
- Brand:
- Teng Tools
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools 3 piece 3/4in drive socket accessory set with a 3/4in drive 72 teeth ratchet with 5° increments, ideal for use in confined spaces. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.
Sliding T bar and extension bars also included
Supplied in the unique Teng Tools drawer width TTX tray
Designed and manufactured to DIN and ISO standards
Supplied in the unique Teng Tools drawer width TTX tray
Designed and manufactured to DIN and ISO standards
Specifications
Attribute | Value |
---|---|
Drive Size | 3/4 in |
VDE/1000V Approved | No |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package