Stock information currently inaccessible
- RS Stock No.:
- 188-3606
- Mfr. Part No.:
- J.161-1P12U
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8 in | |
| Number of Pieces | 12 | |
| Set Contents | Extension, Ratchet, Sockets, Universal Joint | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8 in | ||
Number of Pieces 12 | ||
Set Contents Extension, Ratchet, Sockets, Universal Joint | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 3/8" ratchet J.161B
9 x 3/8" drive inch 12-point sockets: J.1/4' - 5/16' - 3/8' - 7/16' - 1/2' - 9/16' - 5/8' - 11/16' - 3/4'
1 x 3/8" extension: L 125 mm (J.210)
1 x 3/8" universal joint: J.240A
Supplied with a set of pictogram to customize your box
Empty case: BP.MBOXM
Thermoformed tray M (309 x 188 mm): PL.M17
1 x high performance sealed 3/8" ratchet J.161B
9 x 3/8" drive inch 12-point sockets: J.1/4' - 5/16' - 3/8' - 7/16' - 1/2' - 9/16' - 5/8' - 11/16' - 3/4'
1 x 3/8" extension: L 125 mm (J.210)
1 x 3/8" universal joint: J.240A
Supplied with a set of pictogram to customize your box
Empty case: BP.MBOXM
Thermoformed tray M (309 x 188 mm): PL.M17
