Facom 30-Piece 1/2 in, 1/4 in
- RS Stock No.:
- 188-3595
- Mfr. Part No.:
- RS.360-1
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3595
- Mfr. Part No.:
- RS.360-1
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2 in, 1/4 in | |
| Number of Pieces | 30 | |
| Drive Type | Square | |
| Set Contents | Extension, Ratchet, Sockets, Universal Joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2 in, 1/4 in | ||
Number of Pieces 30 | ||
Drive Type Square | ||
Set Contents Extension, Ratchet, Sockets, Universal Joint | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Contains:
1 x high performance sealed 1/4" ratchet R.161B.
1 x 1/2" fast ratchet with rotating handle: S.360. 9 x 1/4" metric 6-point sockets R. 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 mm.
14 x 1/2" metric 6-point sockets: S.H 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24 - 27 mm.
1 x 1/4" extension: L 100 mm (R.210).
1 x 1/4" universal joint: R.240A.
1 x 1/4" screwdriver handle: R.236A.
1 x 1/2" extension: L 130 mm (S.210).
1 x 1/2" universal joint: S.240A.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXM.
Thermoformed tray M (309 x 188 mm): PL.M25.
1 x high performance sealed 1/4" ratchet R.161B.
1 x 1/2" fast ratchet with rotating handle: S.360. 9 x 1/4" metric 6-point sockets R. 5,5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 mm.
14 x 1/2" metric 6-point sockets: S.H 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24 - 27 mm.
1 x 1/4" extension: L 100 mm (R.210).
1 x 1/4" universal joint: R.240A.
1 x 1/4" screwdriver handle: R.236A.
1 x 1/2" extension: L 130 mm (S.210).
1 x 1/2" universal joint: S.240A.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXM.
Thermoformed tray M (309 x 188 mm): PL.M25.
