Facom 32-Piece Metric 1/4 in Standard Socket/Spanner Set with Ratchet, 6 point
- RS Stock No.:
- 188-3590
- Mfr. Part No.:
- R.440AEP
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3590
- Mfr. Part No.:
- R.440AEP
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Set Type | Standard Socket/Spanner Set | |
| Drive Size | 1/4 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 32 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| Socket Size | 5 → 14 mm, 5 → 14 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Set Type Standard Socket/Spanner Set | ||
Drive Size 1/4 in | ||
Imperial or Metric Metric | ||
Number of Pieces 32 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
Socket Size 5 → 14 mm, 5 → 14 mm | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Contains:
1 x high performance sealed 1/4" ratchet R.161B. 11 x 1/4" metric 6-point sockets R. 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.
2 x 1/4" extensions: L 55 mm (R.209) - L 150 mm (R.215).
1 x 1/4" flexible extension: L 150 mm (R.216).
1 x 1/4" universal joint: R.240A.
1 x 1/4" sliding handle: R.120A.
1 x 1/4" articulated handle: R.140A.
1 x 1/4" screwdriver handle: R.236A.
1 x screwdriver for slotted head screws 3.5x75 mm (AN3.5X75).
1 x multi grip pliers 185 mm (181A.18G).
11 x metric 15° and 75° tilted head micro mechanic open end wrenches: 34. 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.
Supplied with a set of pictogram to customize your set.
Empty case: BP.MBOXL.
Thermoformed tray L (410 x 188 mm): PL.L14.
1 x high performance sealed 1/4" ratchet R.161B. 11 x 1/4" metric 6-point sockets R. 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.
2 x 1/4" extensions: L 55 mm (R.209) - L 150 mm (R.215).
1 x 1/4" flexible extension: L 150 mm (R.216).
1 x 1/4" universal joint: R.240A.
1 x 1/4" sliding handle: R.120A.
1 x 1/4" articulated handle: R.140A.
1 x 1/4" screwdriver handle: R.236A.
1 x screwdriver for slotted head screws 3.5x75 mm (AN3.5X75).
1 x multi grip pliers 185 mm (181A.18G).
11 x metric 15° and 75° tilted head micro mechanic open end wrenches: 34. 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm.
Supplied with a set of pictogram to customize your set.
Empty case: BP.MBOXL.
Thermoformed tray L (410 x 188 mm): PL.L14.
