Facom 20-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point
- RS Stock No.:
- 188-3557
- Mfr. Part No.:
- JL.171-3P6
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3557
- Mfr. Part No.:
- JL.171-3P6
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 3/8 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 20 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| VDE/1000V Approved | No | |
| Model | JL.171-3P6 | |
| Socket Size | 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vandium Steel | |
| Set Contents | Ratchet, sockets, extensions, joint, sliding handle | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Set Type Standard Socket Set | ||
Drive Size 3/8 in | ||
Imperial or Metric Metric | ||
Number of Pieces 20 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
VDE/1000V Approved No | ||
Model JL.171-3P6 | ||
Socket Size 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 20 , 21 , 22mm | ||
Finish Bright Chrome | ||
Material Chrome Vandium Steel | ||
Set Contents Ratchet, sockets, extensions, joint, sliding handle | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Contains:
1 x high performance sealed 3/8" locking ratchet: JL.171. 15 x 3/8" metric 6-point sockets J.H 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 30 - 22 mm.
2 3/8" locking extensions: L 125 mm (J.210RC) - L 250 mm (J.215RC).
1 x 3/8" universal joint: J.240A.
1 x 3/8" sliding handle: J.120A.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXM.
Thermoformed tray M (309 x 188 mm): PL.M15.
1 x high performance sealed 3/8" locking ratchet: JL.171. 15 x 3/8" metric 6-point sockets J.H 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 30 - 22 mm.
2 3/8" locking extensions: L 125 mm (J.210RC) - L 250 mm (J.215RC).
1 x 3/8" universal joint: J.240A.
1 x 3/8" sliding handle: J.120A.
Supplied with a set of pictogram to customize your box.
Empty case: BP.MBOXM.
Thermoformed tray M (309 x 188 mm): PL.M15.
