Facom 51-Piece Imperial 3/8 in Deep Socket/Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Pozidriv Bit;
- RS Stock No.:
- 188-3554
- Mfr. Part No.:
- J.450U
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3554
- Mfr. Part No.:
- J.450U
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Set Type | Deep Socket/Standard Socket/Bit Set | |
| Drive Size | 3/8 in | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 51 | |
| Socket Head Type | 12 point; Hex Bit; Pozidriv Bit; Slotted Bit | |
| Ratchet Included | Yes | |
| Socket Size | 1/4 → 1in | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Set Type Deep Socket/Standard Socket/Bit Set | ||
Drive Size 3/8 in | ||
Imperial or Metric Imperial | ||
Number of Pieces 51 | ||
Socket Head Type 12 point; Hex Bit; Pozidriv Bit; Slotted Bit | ||
Ratchet Included Yes | ||
Socket Size 1/4 → 1in | ||
Drive Type Square | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Supplied in a metal case
Set in a plastic module
Dimensions: 540 x 80 x 58mm
Weight: 7.4kg
Set in a plastic module
Dimensions: 540 x 80 x 58mm
Weight: 7.4kg
