Ega-Master 12-Piece 1/2 in

Stock information currently inaccessible
RS Stock No.:
123-0727
Mfr. Part No.:
74266
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Drive Size

1/2 in

Number of Pieces

12

Material

Aluminium Bronze

Priced to Clear

Yes

Set Contents

10 mm Socket, 11 mm Socket, 12 mm Socket, 14 mm Socket, 17 mm Socket, 19 mm Socket, 22 mm Socket, 230 mm Hinged Handle, 24 mm Socket, 250 mm Ratchet, 27 mm Socket, 8 mm Socket

Drive Type

Square

RoHS Status: Not Applicable

COO (Country of Origin):
ES