Ega-Master 12-Piece 1/2 in

Stock information currently inaccessible
RS Stock No.:
123-0726
Mfr. Part No.:
74265
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Drive Size

1/2 in

Number of Pieces

12

Material

Beryllium Copper

Drive Type

Square

Priced to Clear

Yes

Set Contents

10 mm Socket, 11 mm Socket, 12 mm Socket, 14 mm Socket, 17 mm Socket, 19 mm Socket, 22 mm Socket, 230 mm Hinged Handle, 24 mm Socket, 250 mm Ratchet, 27 mm Socket, 8 mm Socket

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy