SAM 17-Piece 3/4 in Hexagonal Socket Set

Image representative of range

Subtotal (1 unit)*

£291.61

(exc. VAT)

£349.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.61

*price indicative

RS Stock No.:
900-841
Mfr. Part No.:
78-CH17M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

17

Socket Type

Hexagonal

VDE/1000V Approved

No

Insulated

No

Non-Sparking

No

Standards/Approvals

NF ISO 1711-1, NF ISO 2725-1, NF ISO 3315, NF ISO 3316

Drive Type

Hexagonal

Set Contents

3/4 Short Hexagonal Sockets in mm, Empty ABS Module 1/3 for Sockets and Accessories 3/4

COO (Country of Origin):
FR
The SAM Tray from MODULOSAM, is a comprehensive set containing 17 high quality 3/4 inch tools meticulously crafted for tightening and screwing applications. This set is designed to meet your diverse needs, providing reliable and efficient performance in millimetres.

Compliance to NF ISO 3315 and NF ISO 3316

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy