Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- RS Stock No.:
- 284-381
- Mfr. Part No.:
- 6715PZ
- Brand:
- Bahco
Subtotal (1 unit)*
£769.33
(exc. VAT)
£923.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £769.33 |
*price indicative
- RS Stock No.:
- 284-381
- Mfr. Part No.:
- 6715PZ
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco 1/4 Inch Square Drive Socket Set with Metric Hex Profile and Pear Head Ratchet/Socket Drivers is engineered to reduce wear and damage to fasteners, thanks to its Dynamic-Drive profile sockets. The knurled shank allows for easy finger turning of free running fasteners, while the socket design provides maximum load distribution and torque from the additional flank area. The ratchet bar is designed to prevent accidental changes in working direction, ensuring precise control. Featuring a comfortable, non slip two component handle and a clever hanging hole for easy storage.
Highly polished finish
High performance alloy steel
Plastic case
Insert of elastic plastic material to secure the tools
Compliance to ISO 1174 and DIN 3120 standard
