Yahata Neji Plain Steel Hex Socket Cap Screw, Hex, M8 x 15 mm
- RS Stock No.:
- 473-3805
- Mfr. Part No.:
- M8X15
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 box of 50 units)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £12.93 | £0.259 |
*price indicative
- RS Stock No.:
- 473-3805
- Mfr. Part No.:
- M8X15
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 15mm | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Screw Diameter | M8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 15mm | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals No | ||
Screw Diameter M8 | ||
Grade A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Related links
- Yahata Neji Plain Steel Hex Socket Cap Screw M8 x 30 mm
- Yahata Neji Plain Steel Hex Socket Cap Screw M8 x 20 mm
- Yahata Neji Plain Stainless Steel M8 x 15 mm
- Yahata Neji Plain Steel Hex Socket Cap Screw M6 x 30 mm
- Yahata Neji Black Steel Hex Socket Cap Screw M8 x 40 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M8 x 25 mm
- Yahata Neji Black Steel Hex Socket Cap Screw M2.5 x 15 mm
- Yahata Neji x 15 mm Black Oxide Stainless Steel Hex Socket Cap Head Sems Screw, Plain Washer

