Yahata Neji Black Steel Hex Socket Cap Screw, Cross, M5 x 30 mm
- RS Stock No.:
- 473-3704
- Mfr. Part No.:
- M5X30
- Brand:
- Yahata Neji
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
£12.67
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | £12.67 | £0.127 |
| 5 - 9 | £12.05 | £0.121 |
| 10 - 29 | £11.39 | £0.114 |
| 30 + | £10.64 | £0.106 |
*price indicative
- RS Stock No.:
- 473-3704
- Mfr. Part No.:
- M5X30
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 30mm | |
| Head Shape | Hex Socket Cap | |
| Material | Steel | |
| Drive Type | Cross | |
| Finish | Black | |
| Standards/Approvals | No | |
| Screw Diameter | M5 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 30mm | ||
Head Shape Hex Socket Cap | ||
Material Steel | ||
Drive Type Cross | ||
Finish Black | ||
Standards/Approvals No | ||
Screw Diameter M5 | ||
Grade A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Steel Hex Socket Bolts (12.9)
Standards
JIS B 1176
Related links
- Yahata Neji Black Steel Hex Socket Cap Screw M5 x 40 mm
- Yahata Neji Black Steel Hex Socket Cap Screw M4 x 12 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M2 x 10 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M4 x 20 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M3 x 20 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M2.5 x 6 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M6 x 40 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M4 x 10 mm

